Print Page
A30H2412SSLP
Metal Enclosure, Electrical / Industrial, Steel, 762 mm, 610 mm, 305 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,227.610 |
| 10+ | $4,032.110 |
| 25+ | $3,885.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4,227.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30H2412SSLPCopy
Newark Part No.06B5542
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric610mm
External Depth - Metric305mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial30"
External Width - Imperial24"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
762mm
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate