Print Page
A20H24BLP
Metal Enclosure, Electrical / Industrial, Steel, 508 mm, 610 mm, 203 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20H24BLPCopy
Newark Part No.06B5315
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric610mm
External Depth - Metric203mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12, 13
External Height - Imperial20"
External Width - Imperial24"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate