New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    A20H2006ALLP

                                                                                                    Metal Enclosure, Electrical / Industrial, Aluminum, 508 mm, 508 mm, 152 mm, IP66

                                                                                                    NVENT HOFFMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN A20H2006ALLP
                                                                                                    NVENT HOFFMAN A20H2006ALLP
                                                                                                    NVENT HOFFMAN A20H2006ALLP
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoA20H2006ALLP
                                                                                                    Newark Part No.06B5306
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,001.790
                                                                                                    10+$1,909.220
                                                                                                    25+$1,839.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,001.79
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NVENT HOFFMAN
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoA20H2006ALLP
                                                                                                    Newark Part No.06B5306
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeElectrical / Industrial
                                                                                                    Enclosure MaterialAluminum
                                                                                                    External Height - Metric508mm
                                                                                                    External Width - Metric508mm
                                                                                                    External Depth - Metric152mm
                                                                                                    IP RatingIP66
                                                                                                    Body ColorUnfinished
                                                                                                    NEMA RatingNEMA 3R, 4, 4X, 12, 13
                                                                                                    External Height - Imperial20"
                                                                                                    External Width - Imperial20"
                                                                                                    External Depth - Imperial6"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The A20H2006ALLP is an aluminium wall-mount lightweight Enclosure protects components and controls in highly-corrosive indoor or outdoor environments such as petrochemical processing plants, sewage treatment plants and marine environments. The device is unpainted and door fronts have smooth brushed finish.

                                                                                                    • IP66, NEMA/EEMAC-3R, 4, 4X, 12, 13 Protection rating
                                                                                                    • Type 5052 H-32 aluminium
                                                                                                    • Seams continuously welded and ground smooth
                                                                                                    • Rolled lip around three sides of door and all sides of enclosure opening
                                                                                                    • Stainless steel door clamp assemblies
                                                                                                    • Door is easily removed by pulling stainless steel continuous hinge pin
                                                                                                    • Data pocket is high-impact thermoplastic
                                                                                                    • Hasp and staple for padlocking
                                                                                                    • Panel screws are plated
                                                                                                    • Tapped pads provided for mounting optional panels
                                                                                                    • Oil-resistant gasket

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Electrical / Industrial

                                                                                                    External Height - Metric

                                                                                                    508mm

                                                                                                    External Depth - Metric

                                                                                                    152mm

                                                                                                    Body Color

                                                                                                    Unfinished

                                                                                                    External Height - Imperial

                                                                                                    20"

                                                                                                    External Depth - Imperial

                                                                                                    6"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Enclosure Material

                                                                                                    Aluminum

                                                                                                    External Width - Metric

                                                                                                    508mm

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    NEMA Rating

                                                                                                    NEMA 3R, 4, 4X, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    20"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.