Print Page
A201612LP
Metal Enclosure, Electrical / Industrial, Steel, 508 mm, 406 mm, 305 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $913.390 |
| 10+ | $895.120 |
| 25+ | $876.850 |
| 50+ | $858.590 |
| 100+ | $840.320 |
Price for:Each
Minimum: 1
Multiple: 1
$913.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA201612LPCopy
Newark Part No.92F113
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric305mm
IP RatingIP65
Body ColorGrey, White
NEMA RatingNEMA 12, 13
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
305mm
Body Color
Grey, White
External Height - Imperial
20"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
16"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate