Print Page
A16164SUG
Metal Enclosure, Electrical / Industrial, Steel, 406 mm, 406 mm, 102 mm, IP30
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16164SUG
Newark Part No.50Y1492
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric406mm
External Depth - Metric102mm
IP RatingIP30
Body ColorUnfinished
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
102mm
Body Color
Unfinished
External Height - Imperial
16"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate