Print Page
A14P12G
Panel, Conductive, 14 Gauge, Steel, Junction Boxes, 324 mm, 276 mm
Image is for illustrative purposes only. Please refer to product description.

91 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.460 |
| 5+ | $33.400 |
| 10+ | $29.460 |
| 20+ | $26.270 |
Price for:Each
Minimum: 1
Multiple: 1
$35.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14P12GCopy
Newark Part No.20C6502
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body Color-
For Use WithJunction Boxes
External Height - Metric323.9mm
External Width - Metric276mm
External Height - Imperial12.8"
External Width - Imperial10.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
323.9mm
External Height - Imperial
12.8"
Product Range
-
Panel Material
Steel
For Use With
Junction Boxes
External Width - Metric
276mm
External Width - Imperial
10.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate