Print Page
A12P10
Panel, 14 Gauge, Steel, White, Junction Boxes, 273 mm, 226 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A12P10Copy |
| Newark Part No. | 89F5424 |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.010 |
| 5+ | $24.850 |
| 10+ | $22.960 |
| 20+ | $20.800 |
| 50+ | $20.380 |
Price for:Each
Minimum: 1
Multiple: 1
$27.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A12P10Copy |
| Newark Part No. | 89F5424 |
| Technical Datasheet | |
| Panel Type | Panel |
| Panel Material | Steel |
| Body Color | White |
| For Use With | Junction Boxes |
| External Height - Metric | 273.1mm |
| External Width - Metric | 226mm |
| External Height - Imperial | 10.8" |
| External Width - Imperial | 8.9" |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The A12P10 is a Perforated Panel made of 14-gauge steel finished with white polyester powder paint or with a conductive, corrosion-resistant coating. Panel mounting hardware is furnished with all enclosures which accept these panels. Suitable for use with junction box.
Applications
Industrial
Technical Specifications
| Panel Type | Panel |
|---|---|
| Body Color | White |
| External Height - Metric | 273.1mm |
| External Height - Imperial | 10.8" |
| Product Range | - |
| Panel Material | Steel |
|---|---|
| For Use With | Junction Boxes |
| External Width - Metric | 226mm |
| External Width - Imperial | 8.9" |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Alternatives for A12P10
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |