Print Page
A1264CHNF
Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 152 mm, 102 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1264CHNFCopy
Newark Part No.39Y9656
Product RangeA12 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $344.980 |
| 5+ | $325.300 |
| 10+ | $310.650 |
Price for:Each
Minimum: 1
Multiple: 1
$344.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1264CHNFCopy
Newark Part No.39Y9656
Product RangeA12 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial12"
External Width - Imperial6"
External Depth - Imperial4"
Product RangeA12 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
6"
Product Range
A12 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate