Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoS55100Copy
Newark Part No.89T6820
Product Range55 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoS55100Copy
Newark Part No.89T6820
Product Range55 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialThermoplastic
External Height - Metric125mm
External Width - Metric125mm
External Depth - Metric75mm
IP RatingIP66
Body ColorLight Gray
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial4.92"
External Depth - Imperial2.95"
Product Range55 Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
125mm
External Depth - Metric
75mm
Body Color
Light Gray
External Height - Imperial
4.92"
External Depth - Imperial
2.95"
SVHC
To Be Advised
Enclosure Material
Thermoplastic
External Width - Metric
125mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
55 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
