Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB070404PCCT
Newark Part No.46T6167
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB070404PCCT
Newark Part No.46T6167
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric179.8mm
External Width - Metric110mm
External Depth - Metric111mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial7.1"
External Width - Imperial4.33"
External Depth - Imperial4.37"
SVHCTo Be Advised
Alternatives for MB070404PCCT
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
179.8mm
External Depth - Metric
111mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
4.37"
Enclosure Material
Polycarbonate
External Width - Metric
110mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
4.33"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate