Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoIL611A-1ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93K6276
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $4.730 |
| 250+ | $3.950 |
| 500+ | $3.830 |
Price for:Each
Minimum: 100
Multiple: 100
$473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL611A-1ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93K6276
Technical Datasheet
No. of Channels2 Channel
No. of Channels2Channels
Supply Voltage Min3V
Propagation Delay20ns
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Interface Case StyleMSOP
Isolation Voltage1kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2 Channel
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Isolation Voltage
1kV
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
2Channels
Propagation Delay
20ns
IC Case / Package
MSOP
Interface Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
