Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoIL260ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93K6259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $7.540 |
| 250+ | $6.280 |
| 500+ | $6.100 |
Price for:Each
Minimum: 100
Multiple: 100
$754.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL260ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93K6259
Technical Datasheet
No. of Channels5Channels
No. of Channels5 Channel
Supply Voltage Min3V
Propagation Delay12ns
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
Interface Case StyleSOIC
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
5Channels
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Isolation Voltage
2.5kV
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
5 Channel
Propagation Delay
12ns
IC Case / Package
SOIC
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
