Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | TT7438CPCopy |
| Newark Part No. | 19M4623 |
| Your Part Number |
No Longer Available
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | TT7438CPCopy |
| Newark Part No. | 19M4623 |
| Flashlight Type | Tactical Use Light |
| Light Source | - |
| Lumen Output | 83lm |
| Beam Effective Distance | - |
| Power Source | AAA Batteries x 3 |
| Flashlight Body Material | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Flashlight Type | Tactical Use Light |
|---|---|
| Lumen Output | 83lm |
| Power Source | AAA Batteries x 3 |
| Product Range | - |
| Light Source | - |
|---|---|
| Beam Effective Distance | - |
| Flashlight Body Material | - |
| SVHC | To Be Advised |
Legislation and Environmental
| RoHS Compliant: | No |
|---|---|
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
