Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | R95-121Copy |
| Newark Part No. | 93C9094 |
| Also Known As | GTIN UPC EAN: 768249039075 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | R95-121Copy |
| Newark Part No. | 93C9094 |
| Also Known As | GTIN UPC EAN: 768249039075 |
| Technical Datasheet | |
| Socket Mounting | DIN Rail, Panel |
| Socket Terminals | Screw |
| No. of Pins | 8Pins |
| Current Rating | 10A |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for R95-121
8 Products Found
Product Overview
The R95-121 is a 8-pin DIN rail panel mount Midget Blade Socket accepts 0.187-inch blade terminals.
- Pressure clamp screws
- 10A Current rating
- 300V Voltage rating
Applications
Industrial
Technical Specifications
| Socket Mounting | DIN Rail, Panel |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | 300V |
| SVHC | No SVHC (16-Jul-2019) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
