Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | HL6Copy |
| Newark Part No. | 90T0935 |
| Your Part Number |
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | HL6Copy |
| Newark Part No. | 90T0935 |
| Flashlight Type | Head Light |
| Light Source | LED |
| Lumen Output | 181lm |
| Beam Effective Distance | - |
| Power Source | AAA Batteries x 3 |
| Flashlight Body Material | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The HL6 is a LED Head Light offers Z-cord in headband.
Applications
Industrial, LED Lighting
Contents
Flashlight, 3x AAA Batteries and Neoprene pouch.
Technical Specifications
| Flashlight Type | Head Light |
|---|---|
| Lumen Output | 181lm |
| Power Source | AAA Batteries x 3 |
| Product Range | - |
| Light Source | LED |
|---|---|
| Beam Effective Distance | - |
| Flashlight Body Material | - |
| SVHC | To Be Advised |
Legislation and Environmental
| RoHS Compliant: | Yes RoHS |
|---|---|
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | BAT |
