Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOVA
Manufacturer Part NoSMR-123
Newark Part No.11AN9451
Product RangeCOMP-CARD Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.920 |
| 5+ | $147.550 |
| 10+ | $134.870 |
| 25+ | $130.530 |
| 50+ | $128.920 |
| 100+ | $126.230 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$152.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVA
Manufacturer Part NoSMR-123
Newark Part No.11AN9451
Product RangeCOMP-CARD Series
Power Rating1W to 3W
Range of Resistor Values0.001ohm to 0.075ohm
Resistance Tolerance± 1%
No. of Items in Kit480
Product RangeCOMP-CARD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
480-Pcs of 16 Values 0.001ohm to 0.075ohm Resistors
Range of Resistor Values
0.001ohm to 0.075ohm
No. of Items in Kit
480
SVHC
No SVHC (04-Feb-2026)
Power Rating
1W to 3W
Resistance Tolerance
± 1%
Product Range
COMP-CARD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
