Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No621-1000-1-1-8-6Copy
Newark Part No.02AM7735
Product Range621 Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $719.350 |
Price for:Each
Minimum: 1
Multiple: 1
$719.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No621-1000-1-1-8-6Copy
Newark Part No.02AM7735
Product Range621 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max1000psi
Voltage Rating30VDC
Pressure Port Size1/2"
Port Style1/2" MNPT
Supply Current-
Transducer Connection / Termination1/2" NPT, Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeCombustible Dust, Flammable Gas
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range621 Series
SVHCLead
Product Overview
621-1000-1-1-8-6 is a 621 series explosion-proof hazardous location pressure transmitter. Typical applications include chemical processing, gas pressure measurement, oil field & offshore, mining and well head measurement.
- Pressure range from 0psig to 1000psig
- ±0.25% full scale (BFSL) accuracy
- 4mA to 20mA, 2-wire output signal
- 1/2" NPT male process connections
- 1/2″ NPT male conduit with 6' integral cable
- 316 stainless steel and elgiloy wetted parts
- IP67 rating
- Reverse polarity, over-voltage and short circuit protected
- Response time ≤1ms (between 10% and 90% full scale), service life <gt/>100,000,000 load cycles
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
30VDC
Port Style
1/2" MNPT
Transducer Connection / Termination
1/2" NPT, Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
105°C
SVHC
Lead
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
1000psi
Pressure Port Size
1/2"
Supply Current
-
Supply Voltage Min
10VDC
Media Type
Combustible Dust, Flammable Gas
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
621 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
