Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-PAAA-R7
Newark Part No.10AN7464
Product RangenRF54L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
| 10+ | $6.130 |
| 25+ | $5.620 |
| 50+ | $5.090 |
| 100+ | $4.420 |
| 250+ | $3.500 |
| 500+ | $3.330 |
| 1000+ | $3.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-PAAA-R7
Newark Part No.10AN7464
Product RangenRF54L Series
IC Case / PackageFCCSP
No. of Pins98Pins
CPU Speed128MHz
InterfacesSPI, TWI, USART
Core ArchitectureARM Cortex-M33F
MPU Case StyleFCCSP
ProtocolIEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
SOC TypeNordic nRF54LM20A
MPU FamilynRF54
Supply Voltage Range1.7V to 3.6V
Supply Voltage Range1.7V to 3.6V
Operating Temperature Range-40°C to +85°C
Product RangenRF54L Series
MPU SeriesnRF54L
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
FCCSP
CPU Speed
128MHz
Core Architecture
ARM Cortex-M33F
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
MPU Family
nRF54
Supply Voltage Range
1.7V to 3.6V
Product Range
nRF54L Series
SVHC
No SVHC (25-Jun-2025)
No. of Pins
98Pins
Interfaces
SPI, TWI, USART
MPU Case Style
FCCSP
SOC Type
Nordic nRF54LM20A
Supply Voltage Range
1.7V to 3.6V
Operating Temperature Range
-40°C to +85°C
MPU Series
nRF54L
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability