Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-CAAA-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN7063
Product RangenRF54L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 50+ | $6.060 |
| 100+ | $5.600 |
| 250+ | $5.110 |
| 500+ | $4.510 |
| 1000+ | $3.680 |
| 2500+ | $3.520 |
| 5000+ | $3.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-CAAA-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN7063
Product RangenRF54L Series
IC Case / PackageWLCSP
No. of Pins61Pins
InterfacesSPI, TWI, USART
SOC TypeNordic nRF54LM20A
Supply Voltage Range1.7V to 3.6V
Supply Voltage Range1.7V to 3.6V
Product RangenRF54L Series
Operating Temperature Range-40°C to +85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
WLCSP
Interfaces
SPI, TWI, USART
SOC Type
Nordic nRF54LM20A
Supply Voltage Range
1.7V to 3.6V
Operating Temperature Range
-40°C to +85°C
No. of Pins
61Pins
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
Supply Voltage Range
1.7V to 3.6V
Product Range
nRF54L Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate