Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L15-QFAA-R7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM2794
Product RangenRF54L Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 50+ | $3.740 |
| 100+ | $3.450 |
| 250+ | $3.280 |
| 500+ | $3.160 |
| 1000+ | $3.100 |
| 2500+ | $3.030 |
| 5000+ | $2.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L15-QFAA-R7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM2794
Product RangenRF54L Series
IC Case / PackageQFN
CPU Speed128MHz
No. of Pins48Pins
InterfacesI2C, SPI, UART
Core ArchitectureARM Cortex-M33
MPU Case StyleQFN
SOC TypeNordic nRF54L15
Supply Voltage Range1.7V to 3.6V
MPU FamilynRF54
Supply Voltage Range1.7V to 3.6V
Operating Temperature Range-40°C to +105°C
MPU SeriesnRF54L
Product RangenRF54L Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Case / Package
QFN
No. of Pins
48Pins
Core Architecture
ARM Cortex-M33
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
Supply Voltage Range
1.7V to 3.6V
Supply Voltage Range
1.7V to 3.6V
MPU Series
nRF54L
SVHC
No SVHC (27-Jun-2024)
CPU Speed
128MHz
Interfaces
I2C, SPI, UART
MPU Case Style
QFN
SOC Type
Nordic nRF54L15
MPU Family
nRF54
Operating Temperature Range
-40°C to +105°C
Product Range
nRF54L Series
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate