Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L10-QFAA-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AM1598RL
Cut Tape26AM1598
Product RangenRF54L Series
Your Part Number
1,682 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.080 | $4.08 |
| Total Price | $4.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 50+ | $3.330 |
| 100+ | $3.070 |
| 250+ | $2.910 |
| 500+ | $2.800 |
| 1000+ | $2.690 |
| 2500+ | $2.640 |
| 5000+ | $2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L10-QFAA-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AM1598RL
Cut Tape26AM1598
Product RangenRF54L Series
IC Case / PackageQFN
No. of Pins48Pins
CPU Speed128MHz
Core ArchitectureARM Cortex-M33F
InterfacesI2C, SPI, UART
MPU Case StyleQFN-EP
SOC TypeNordic nRF54L10
Supply Voltage Range1.7V to 3.6V
MPU FamilynRF54
Supply Voltage Range1.7V to 3.6V
Operating Temperature Range-40°C to +105°C
Product RangenRF54L Series
MPU SeriesnRF54L
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Case / Package
QFN
CPU Speed
128MHz
Interfaces
I2C, SPI, UART
MPU Case Style
QFN-EP
Supply Voltage Range
1.7V to 3.6V
Supply Voltage Range
1.7V to 3.6V
Product Range
nRF54L Series
SVHC
No SVHC (21-Jan-2025)
No. of Pins
48Pins
Core Architecture
ARM Cortex-M33F
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
SOC Type
Nordic nRF54L10
MPU Family
nRF54
Operating Temperature Range
-40°C to +105°C
MPU Series
nRF54L
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate