Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORDIC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | NRF52832-CIAA-R7Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel12AN6638 Cut Tape15AN2420 |
| Your Part Number |
200 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.860 | $4.86 |
| Total Price | $4.86 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.230 |
| 100+ | $3.710 |
| 500+ | $3.400 |
| 1000+ | $3.330 |
| 2500+ | $3.260 |
| 10000+ | $3.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.920 |
| 3000+ | $2.790 |
| 4500+ | $2.610 |
| 7500+ | $2.420 |
| 15000+ | $2.320 |
| 37500+ | $2.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORDIC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | NRF52832-CIAA-R7Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel12AN6638 Cut Tape15AN2420 |
| RF Primary Function | Transceiver |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | WLCSP |
| No. of Pins | 50Pins |
| Frequency Response RF Min | 2.36GHz |
| Frequency Response RF Max | 2.5GHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Primary Function | Transceiver |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 50Pins |
| Frequency Response RF Max | 2.5GHz |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 1.7V |
|---|---|
| IC Case / Package | WLCSP |
| Frequency Response RF Min | 2.36GHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |