Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFP67SS25Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 47Y8744 |
| Product Range | NANOOK Series |
| Your Part Number |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.840 |
| 25+ | $1.760 |
| 50+ | $1.660 |
| 100+ | $1.560 |
| 250+ | $1.450 |
| 500+ | $1.340 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFP67SS25Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 47Y8744 |
| Product Range | NANOOK Series |
| Accessory Type | Sealing Flange |
| For Use With | 25 Position D Sub Connectors |
| Product Range | NANOOK Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Accessory Type | Sealing Flange |
|---|---|
| Product Range | NANOOK Series |
| For Use With | 25 Position D Sub Connectors |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
