Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoS58-A04-MMR001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AK4950
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $34.800 |
| 20+ | $29.640 |
| 50+ | $29.260 |
| 100+ | $29.220 |
Price for:Each
Minimum: 1
Multiple: 1
$34.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoS58-A04-MMR001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AK4950
Product RangeVULCON Series
Technical Datasheet
Adapter Type / Style-
Adapter / Splitter MountingPanel Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter4 Position M12 Plug
Adapter Body ColorBlack
Connector Body MaterialBrass Body
Product RangeVULCON Series
SVHCLead
Product Overview
S58 series Vulcon M12 straight panel adapter is designed to easily accommodate cable routing in both free hanging and panel mount applications. The panel mount adapter offers a robust solution for the transition from internal wiring to external connections.
- 4 pin A-code
- 4A contact rating / -40°C to +85°C operating temperature
- IP67 performance in both mated & unmated conditions
Technical Specifications
Adapter Type / Style
-
Convert From Splitter
4 Position M12 Plug
Adapter Body Color
Black
Product Range
VULCON Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
4 Position M12 Plug
Connector Body Material
Brass Body
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
