Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | HDF-V62-113L051Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 76AH6907 |
| Product Range | NANOOK Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.050 |
| 5+ | $19.660 |
| 10+ | $18.750 |
| 25+ | $17.670 |
| 50+ | $16.730 |
| 100+ | $15.160 |
| 250+ | $14.660 |
Price for:Each
Minimum: 1
Multiple: 1
$21.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | HDF-V62-113L051Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 76AH6907 |
| Product Range | NANOOK Series |
| D Sub Connector Type | High Density |
| Gender | Plug(View Associated Connectors) |
| Product Range | NANOOK Series |
| No. of Contacts | 62Contacts |
| D Sub Shell Size | DC |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | NANOOK Series |
| D Sub Shell Size | DC |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (15-Jan-2018) |
| Gender | Plug |
|---|---|
| No. of Contacts | 62Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
