Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R227
Newark Part No.71AH2644
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.580 |
| 5+ | $34.980 |
| 10+ | $33.380 |
| 25+ | $31.470 |
| 50+ | $30.690 |
| 100+ | $29.910 |
Price for:Each
Minimum: 1
Multiple: 1
$36.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R227
Newark Part No.71AH2644
Product RangeVULCON Series
Connector Type AM5 Plug
Connector Type BM5 Plug
No. of Positions2 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeVULCON Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M5 Plug
No. of Positions
2 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2024)
Connector Type B
M5 Plug
Cable Length - Metric
2m
Product Range
VULCON Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate