Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No998-25P-11
Newark Part No.14AM5702
Product Range998 Series
Your Part Number
449 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.460 |
| 50+ | $1.370 |
| 100+ | $1.350 |
| 250+ | $1.250 |
| 500+ | $1.130 |
| 1000+ | $1.090 |
| 2500+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No998-25P-11
Newark Part No.14AM5702
Product Range998 Series
Product Range998 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
998 Series
Cable Exit Angle
180°
SVHC
No SVHC (15-Jan-2018)
D Sub Shell Size
DB
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability