Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No998-15P-9.5
Newark Part No.14AM5701
Product Range998 Series
Your Part Number
450 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.973 |
| 100+ | $0.896 |
| 250+ | $0.829 |
| 500+ | $0.761 |
| 1000+ | $0.715 |
| 2500+ | $0.641 |
| 5000+ | $0.577 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No998-15P-9.5
Newark Part No.14AM5701
Product Range998 Series
Product Range998 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
998 Series
Cable Exit Angle
180°
SVHC
No SVHC (15-Jan-2018)
D Sub Shell Size
DA
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability