Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No994-015-030R121Copy
Newark Part No.39Y9119
Product RangeARMOR 994 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $6.470 |
| 25+ | $6.060 |
| 50+ | $5.770 |
| 100+ | $5.490 |
| 250+ | $5.150 |
| 500+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No994-015-030R121Copy
Newark Part No.39Y9119
Product RangeARMOR 994 Series
Product RangeARMOR 994 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 994 series D-sub Ethernet Backshell is available in 3 industry sizes/positions (9, 15 and 25) and also in die-cast for over 70dB shielding. The non-conductive grommet/strain relief is available to enhance shielding and provide proper strain relief.
- Nickel-plated steel hardware
Applications
Industrial
Technical Specifications
Product Range
ARMOR 994 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
