Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No981-015-030R121Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39Y9105
Product RangeARMOR 981 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.530 |
| 50+ | $6.210 |
| 100+ | $5.920 |
| 250+ | $5.550 |
| 500+ | $5.460 |
Price for:Each
Minimum: 25
Multiple: 25
$163.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No981-015-030R121Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39Y9105
Product RangeARMOR 981 Series
Product RangeARMOR 981 Series
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 981 series Ethernet D-sub Backshell is available in 3 industry sizes/positions (9, 15 and 25) and also available in die cast for over 70dB shielding. It is non-conductive grommet/strain relief supplied to enhance shielding and provide proper strain relief.
- Nickel over copper plating zinc alloy ingot die-cast
- Nickel-plated steel hardware
Applications
Industrial
Technical Specifications
Product Range
ARMOR 981 Series
Cable Exit Angle
90°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
