Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No979-037-030R121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29X6923
Product RangeARMOR 979 Series
Your Part Number
106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 10+ | $6.810 |
| 25+ | $6.380 |
| 50+ | $6.070 |
| 100+ | $5.780 |
| 250+ | $5.410 |
| 500+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No979-037-030R121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29X6923
Product RangeARMOR 979 Series
Product RangeARMOR 979 Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ARMOR 979 series D-sub Backshell is designed for rugged/robust applications. It is features all metal die cast housing, this backshell offers high reliability performance for the most challenging design applications. It is available in 5 industry sizes/positions (9, 15, 25, 37 and 50) and in die-cast, metalized plastic and plastic. The strain relief design ensures secure fit no matter what cable diameter is used.
- Perimeter sealing lips for secure assembly
- Die cast metal shells provide excellent EMI/RFI shielding
- Plated with high quality nickel finish
- Available in a variety of cable entries
- Compression or mechanical strain reliefs
- Various mating hardware available
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure sealing
- 4-40 Mating hardware supplied with backshell
- Grommet tree supplied - various sizes
- UL94V-HB Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 979 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Alloy Body
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
