Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No979-025-030R121Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W6530
Product RangeARMOR 979 Series
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $6.700 |
| 100+ | $5.690 |
| 500+ | $4.960 |
| 1000+ | $4.320 |
| 5000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No979-025-030R121Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W6530
Product RangeARMOR 979 Series
Product RangeARMOR 979 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ARMOR 979 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Alloy Body
Alternatives for 979-025-030R121
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
