Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No979-009-030R121Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W6528
Product RangeARMOR 979 Series
Your Part Number
733 In Stock
5,669 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $5.300 |
| 100+ | $4.630 |
| 500+ | $3.950 |
| 1000+ | $3.450 |
| 5000+ | $3.130 |
| 10000+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No979-009-030R121Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W6528
Product RangeARMOR 979 Series
Technical Datasheet
Product RangeARMOR 979 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ARMOR 979 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Alternatives for 979-009-030R121
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
