Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No978-037-010R031Copy
Newark Part No.39Y9089
Product RangeARMOR 978 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.360 |
| 100+ | $2.210 |
| 250+ | $2.080 |
| 500+ | $2.010 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 50
Multiple: 50
$118.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No978-037-010R031Copy
Newark Part No.39Y9089
Product RangeARMOR 978 Series
Product RangeARMOR 978 Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead
Product Overview
The 978 series straight top entry Backshell is available in 5 industry sizes/positions (9, 15, 25, 37 and 50). The strain relief design ensures secure fit no matter what cable diameter is used. It is available in metalized plastic and plastic.
- 4-40 Mating hardware supplied with backshell
- Perimeter sealing lips for secure sealing
- Metalized plastic provides up to 60dB shielding
- UL94VH-B Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 978 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 978-037-010R031
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
