Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No976-015-020R121Copy
Newark Part No.85W3360
Product RangeARMOR 976 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.270 |
| 100+ | $2.250 |
| 250+ | $2.210 |
| 500+ | $2.150 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 50
Multiple: 50
$113.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No976-015-020R121Copy
Newark Part No.85W3360
Product RangeARMOR 976 Series
Product RangeARMOR 976 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS, Nickel over Copper Plating Body
SVHCLead
Technical Specifications
Product Range
ARMOR 976 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DA
Connector Body Material
ABS, Nickel over Copper Plating Body
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
