Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No973-050-020R121Copy
Newark Part No.39Y9060
Product RangeARMOR 973 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.580 |
| 250+ | $10.160 |
Price for:Each
Minimum: 100
Multiple: 50
$1,058.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No973-050-020R121Copy
Newark Part No.39Y9060
Product RangeARMOR 973 Series
Product RangeARMOR 973 Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead
Product Overview
The 973 series straight/top entry D-sub Backshell available in 5 industry sizes/positions (9, 15, 25, 37 and 50). It is also available in metalized plastic and plastic. It is metalized plastic provides up to 60dB shielding.
- Perimeter sealing lips for secure sealing
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 973 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DD
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 973-050-020R121
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
