Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No973-009-010R011Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39Y9051
Product RangeARMOR 973 Series
Your Part Number
209 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $4.430 |
| 25+ | $4.150 |
| 50+ | $3.960 |
| 100+ | $3.760 |
| 250+ | $3.480 |
| 500+ | $3.360 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No973-009-010R011Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39Y9051
Product RangeARMOR 973 Series
Product RangeARMOR 973 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The 973 series straight/top entry D-sub Backshell available in 5 industry sizes/positions (9, 15, 25, 37 and 50). It is also available in metalized plastic and plastic. It is metalized plastic provides up to 60dB shielding.
- Perimeter sealing lips for secure sealing
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 973 Series
Cable Exit Angle
180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 973-009-010R011
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
