Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 966-025-030R121Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 14AM5699 |
| Product Range | 966 Series |
| Your Part Number |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.730 |
| 5+ | $34.760 |
| 10+ | $32.780 |
| 25+ | $30.860 |
| 50+ | $29.940 |
| 100+ | $29.000 |
Price for:Each
Minimum: 1
Multiple: 1
$36.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 966-025-030R121Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 14AM5699 |
| Product Range | 966 Series |
| Product Range | 966 Series |
| D Sub Shell Size | DB |
| Cable Exit Angle | 180° |
| Connector Body Material | Zinc Diecast Body |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | 966 Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (15-Jan-2018) |
| D Sub Shell Size | DB |
|---|---|
| Connector Body Material | Zinc Diecast Body |
Technical Docs (2)
Alternatives for 966-025-030R121
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
