Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 952-037-030R121Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 78AK1863 |
| Product Range | ARMOR 952 Series |
| Your Part Number |
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.270 |
| 5+ | $13.200 |
| 10+ | $12.130 |
| 25+ | $11.370 |
| 50+ | $10.830 |
| 100+ | $10.300 |
| 250+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$14.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 952-037-030R121Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 78AK1863 |
| Product Range | ARMOR 952 Series |
| Product Range | ARMOR 952 Series |
| D Sub Shell Size | DC |
| Cable Exit Angle | 180° |
| Connector Body Material | Zinc Body |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | ARMOR 952 Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (27-Jun-2024) |
| D Sub Shell Size | DC |
|---|---|
| Connector Body Material | Zinc Body |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
