Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 952-025-030R121Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 07W6505 |
| Product Range | ARMOR 952 Series |
| Your Part Number |
159 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 5+ | $10.920 |
| 10+ | $10.410 |
| 25+ | $9.880 |
| 50+ | $9.660 |
| 100+ | $9.430 |
| 250+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 952-025-030R121Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 07W6505 |
| Product Range | ARMOR 952 Series |
| Product Range | ARMOR 952 Series |
| D Sub Shell Size | DB |
| Cable Exit Angle | 180° |
| Connector Body Material | Zinc Body |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | ARMOR 952 Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (27-Jun-2024) |
| D Sub Shell Size | DB |
|---|---|
| Connector Body Material | Zinc Body |
Alternatives for 952-025-030R121
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
