Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No8P1P00817BGL421Copy
Newark Part No.12AC5001
Product RangeQUIK-LOQ 8P1P Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 10+ | $12.640 |
| 25+ | $11.340 |
| 50+ | $11.020 |
| 100+ | $9.720 |
| 250+ | $9.080 |
| 500+ | $8.880 |
Price for:Each
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P00817BGL421Copy
Newark Part No.12AC5001
Product RangeQUIK-LOQ 8P1P Series
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 8P1P Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 8P1P00817BGL421 from Norcomp is a QUIK-LOQ 8P1P series IP50 rated push pull male circular connector with 8 poles. This plastic shell push pull connector is ideal for applications where quick connect / disconnect and environmental protection are required.
- Cable mount circular connector
- Push-pull latch and release mechanism
- High temperature PPS insulator
- Copper alloy gold over nickel contact
- Grey colour ABS + PC housing, grey colour ABS + PC collet nut
- Durability of 2000 cycles
- Operating temperature range from -20°C to +120°C
- Pin diameter is 0.7mm
- Contact resistance is 7.5mohm and working voltage is 400V
- Accepts wire size of 24AWG and rated current is 5A
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
QUIK-LOQ 8P1P Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
