Print Page
8P1P007200GRF01
Circular Connector, Standard Circular Connector, QUIK-LOQ 8P1P Series, Bulkhead Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 8P1P007200GRF01Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12AC4980 |
| Product Range | QUIK-LOQ 8P1P Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 5+ | $10.510 |
| 10+ | $9.950 |
| 25+ | $9.280 |
| 50+ | $8.700 |
| 100+ | $7.740 |
| 250+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$11.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 8P1P007200GRF01Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12AC4980 |
| Product Range | QUIK-LOQ 8P1P Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | QUIK-LOQ 8P1P Series |
| Circular Connector Shell Style | Bulkhead Receptacle |
| No. of Contacts | 7Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The 8P1P007200GRF01 from Norcomp is a QUIK-LOQ 8P1P series IP50 rated push pull female circular connector with 7 poles. This plastic shell push pull connector is ideal for applications where quick connect / disconnect and environmental protection are required.
- Solder cup back panel mount circular connector
- Push-pull latch and release mechanism
- High temperature PPS insulator
- Copper alloy gold over nickel contact
- Grey colour ABS + PC housing, grey colour brass with nickel plated nut
- Durability of 2000 cycles
- Operating temperature range from -20°C to +120°C
- Pin diameter is 0.7mm
- Contact resistance is 7.5mohm and working voltage is 450V
- Accepts wire size of 24AWG and rated current is 6A
Applications
Industrial
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Bulkhead Receptacle |
| Circular Contact Type | Solder Socket |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body |
| Contact Material | Copper Alloy |
| IP Rating | IP50 |
| Product Range | QUIK-LOQ 8P1P Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | No SVHC (27-Jun-2024) |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
