Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No869-870-CAPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AM5175
Your Part Number
144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.360 |
| 25+ | $2.180 |
| 50+ | $2.060 |
| 100+ | $1.910 |
| 250+ | $1.750 |
| 500+ | $1.670 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No869-870-CAPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AM5175
Technical Datasheet
Accessory TypeDust Cap
For Use WithNorcomp Receptacle Bayonet Circular Connectors
Connector Body MaterialNylon 66 (Polyamide 66)
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
869-870-CAP is a tethered B size bayonet circular connector cap.
- Suitable for use with Norcomp Receptacle Bayonet Circular Connectors
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (15-Jan-2018)
For Use With
Norcomp Receptacle Bayonet Circular Connectors
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
