Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 859-SP3-103R004Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 02AM5534 |
| Product Range | VULCON M12 Circulars Series |
| Your Part Number |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.190 |
| 5+ | $15.900 |
| 10+ | $15.050 |
| 25+ | $14.040 |
| 50+ | $13.160 |
| 100+ | $11.700 |
| 250+ | $11.230 |
Price for:Each
Minimum: 1
Multiple: 1
$17.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 859-SP3-103R004Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 02AM5534 |
| Product Range | VULCON M12 Circulars Series |
| Product Range | VULCON M12 Circulars Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 3 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | S Coded |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 12A |
| Voltage Rating | 630V |
Technical Specifications
| Product Range | VULCON M12 Circulars Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
| Voltage Rating | 630V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 3 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | S Coded |
| Contact Material | Brass |
| Current Rating | 12A |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
