Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 858-T04-103RLU4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM5511 |
| Product Range | VULCON M12 Circulars Series |
| Your Part Number |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.370 |
| 5+ | $13.280 |
| 10+ | $12.570 |
| 25+ | $11.730 |
| 50+ | $11.000 |
| 100+ | $9.780 |
| 250+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$14.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 858-T04-103RLU4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM5511 |
| Product Range | VULCON M12 Circulars Series |
| Product Range | VULCON M12 Circulars Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | T Coded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 12A |
| Voltage Rating | 63V |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | VULCON M12 Circulars Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | T Coded |
| Contact Material | Brass |
| Current Rating | 12A |
| SVHC | No SVHC (27-Jun-2024) |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 4 Positions |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Plating | Gold |
| Voltage Rating | 63V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
