Print Page
858-B05-203RKT4
Sensor Connector, VULCON M12 Circulars Series, M12, Female, 5 Positions, Solder Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 858-B05-203RKT4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM5503 |
| Product Range | VULCON M12 Circulars Series |
| Your Part Number |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.670 |
| 5+ | $22.040 |
| 10+ | $20.960 |
| 25+ | $19.980 |
| 50+ | $18.800 |
| 100+ | $17.760 |
Price for:Each
Minimum: 1
Multiple: 1
$23.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 858-B05-203RKT4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM5503 |
| Product Range | VULCON M12 Circulars Series |
| Product Range | VULCON M12 Circulars Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Solder Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | B Coded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 60V |
Technical Specifications
| Product Range | VULCON M12 Circulars Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Solder Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Aluminum Alloy Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | B Coded |
| Contact Material | Brass |
| Current Rating | 4A |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
