Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 857-004-213R004Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM5492 |
| Product Range | VULCON M8 Circulars Series |
| Your Part Number |
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.720 |
| 5+ | $16.500 |
| 10+ | $15.690 |
| 25+ | $14.950 |
| 50+ | $14.080 |
| 100+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 857-004-213R004Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM5492 |
| Product Range | VULCON M8 Circulars Series |
| Product Range | VULCON M8 Circulars Series |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| Sensor Contact Type | PCB Socket |
| Sensor Connector Mounting | Right Angle Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
| Current Rating | 3A |
| Voltage Rating | 60V |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | VULCON M8 Circulars Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | PCB Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Current Rating | 3A |
| SVHC | No SVHC (27-Jun-2024) |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Right Angle Panel Mount |
| Connector Coding | A Coded |
| Contact Plating | Gold |
| Voltage Rating | 60V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
