Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 854-B05-203RLS4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM5481 |
| Product Range | VULCON M8 Circulars Series |
| Your Part Number |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 5+ | $7.310 |
| 10+ | $6.750 |
| 25+ | $6.270 |
| 50+ | $5.950 |
| 100+ | $5.580 |
| 250+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 854-B05-203RLS4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM5481 |
| Product Range | VULCON M8 Circulars Series |
| Product Range | VULCON M8 Circulars Series |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | B Coded |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
Technical Specifications
| Product Range | VULCON M8 Circulars Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | B Coded |
| Contact Material | Brass |
| Current Rating | 1.5A |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 5 Positions |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
