Print Page
852-004-213R001
Sensor Connector, VULCON Series, M5, Female, 4 Positions, PCB Socket, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 852-004-213R001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 76Y0119 |
| Product Range | VULCON Series |
| Your Part Number |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 5+ | $7.510 |
| 10+ | $6.930 |
| 25+ | $6.430 |
| 50+ | $6.110 |
| 100+ | $5.720 |
| 250+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 852-004-213R001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 76Y0119 |
| Product Range | VULCON Series |
| Product Range | VULCON Series |
| Sensor Connector Size | M5 |
| Sensor Connector Gender | Female |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4 Positions |
| Sensor Contact Type | PCB Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Voltage Rating | 60V |
| SVHC | Lead (27-Jun-2024) |
Alternatives for 852-004-213R001
1 Product Found
Technical Specifications
| Product Range | VULCON Series |
|---|---|
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| IP / NEMA Rating | IP67 |
| Contact Material | Brass |
| Current Rating | 1A |
| SVHC | Lead (27-Jun-2024) |
| Sensor Connector Size | M5 |
|---|---|
| Gender | Receptacle |
| Sensor Contact Type | PCB Socket |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
