Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No822K-DCCopy
Newark Part No.03AC1021
Product RangeQUIK-LOQ 822K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.070 |
| 500+ | $14.550 |
| 1000+ | $13.840 |
Price for:Each
Minimum: 100
Multiple: 100
$1,607.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822K-DCCopy
Newark Part No.03AC1021
Product RangeQUIK-LOQ 822K Series
Accessory TypeDust Cap
Connector Body MaterialBrass Body
Product RangeQUIK-LOQ 822K Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 822K-DC from Norcomp is a dust cap suitable for female 822K series connectors.
- Body material is brass
- Body plating is nickel
- Stainless steel lanyard, silicone rubber o-ring
- Maximum operating temperature is 135°C
- IP rating is IP67
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Brass Body
SVHC
No SVHC (27-Jun-2024)
For Use With
NorComp 820B Series Receptacle Circular Connectors
Product Range
QUIK-LOQ 822K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
